GCC18DCTH

Heilind Number:SULGCC18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCTH

Detailed Description

The GCC18DCTH is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 36 positions across 2 rows, it offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's straight orientation and hairpin contact type further enhance its performance and reliability. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained PCB designs. Terminated with Matte Tin plating, it meets RoHS compliance standards. Perfect for industrial, aerospace, and automotive applications, the GCC18DCTH is a dependable connectivity solution.