| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCTI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCTI-S288 |
GCC18DCTI-S288
| Heilind Number: | SULGCC18DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 36-position female connector, SKU GCC18DCTI-S288, offers reliable connectivity in high-demand environments. With a threaded mount type and card extender termination method, it ensures secure attachment. Featuring gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The hairpin contact type and straddle orientation enhance versatility in board-to-board and PCB applications. Operating at temperatures ranging from -65 to 125 °C, it's suitable for diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust with a voltage rating of 700VAC and amperage of 3A. With matte tin termination plating, it meets stringent quality standards. This connector, part of the hi-rel GCC series, is a reliable solution for demanding electronic systems.

