| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCTI-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DCTI-S371 |
GCC18DCTI-S371
| Heilind Number: | SULGCC18DCTI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCTI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCTI-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 gold-plated contact pins, this connector ensures reliable and efficient signal transmission. Featuring a rugged construction with PA9T and phosphor bronze materials, it offers excellent durability even in harsh environments. The threaded mount type and through-hole termination method provide secure and stable connectivity. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial projects. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for easy integration into PCB layouts. Trust the GCC18DCTI-S371 for your critical connectivity needs.

