| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DCTI |
GCC18DCTI
| Heilind Number: | SULGCC18DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCTI |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DCTI is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a pitch of 2.54mm, this connector features 36 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on printed circuit boards. Operating at temperatures ranging from -65 to 125°C, it offers robust performance in harsh environments. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial systems where uncompromising connectivity is essential.

