| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCTN-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCTN-S371 |
GCC18DCTN-S371
| Heilind Number: | SULGCC18DCTN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCTN-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCTN-S371, a high-performance female connector designed for precision PCB applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various electronic systems. Its 2-row, 36-position layout with a pitch of 2.54mm allows for efficient board-to-board connections. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the GCC18DCTN-S371 for high-reliability connectivity in your applications.

