GCC18DCTN

Heilind Number:SULGCC18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCTN

Detailed Description

Introducing the GCC18DCTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T construction and Phosphor Bronze contact material with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With two rows and 36 positions on a 2.54mm pitch, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections, while the straight orientation and compact design with a .61in height and 9.4mm width enable efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial and commercial applications. Trust in the GCC18DCTN for superior board-to-board connectivity.