GCC18DCTS-S288

Heilind Number:SULGCC18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCTS-S288

Detailed Description

This high-performance PCB connector, SKU GCC18DCTS-S288, boasts top-tier construction with PA9T and Phosphor Bronze materials, ensuring unparalleled durability and conductivity. Designed for female connectors with two rows, it offers seamless integration into electronic systems. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The Gold-plated Phosphor Bronze contacts, operating at 3A and 700VAC, guarantee optimal signal transmission. With a pitch of 2.54mm and hairpin contact type, precision is paramount. Its straddle orientation and 36 positions cater to complex circuitry. The Matte Tin plating ensures reliability in varied environments, with an operating temperature range of -65 to 125°C. Measuring at a compact .61-inch height and 9.4mm width, this connector is ideal for space-constrained applications. Classified under Board To Board PCB Connectors and Card Edge Connectors, it stands as a flagship product in the realm of hi-rel electronic components. Meet the GCC18DCTSS288, where quality meets innovation.