GCC18DCTS-S371

Heilind Number:SULGCC18DCTS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCTS-S371

Detailed Description

Introducing the GCC18DCTS-S371, a high-performance PA9T & Phosphor Bronze connector designed for seamless PCB integration. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this female connector features two rows of 36 hairpin contacts, each plated with gold for optimal conductivity. Operating at up to 700 VAC and 3A, it ensures reliable power transmission in demanding environments. The connector's through-hole termination method and matte tin plating guarantee secure and durable attachment. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various applications. Measuring only .61 inches in height and 9.4mm (.37 in) in width, the GCC18DCTS-S371 offers a space-efficient solution for board-to-board and card edge connections. Trust in its quality and performance, making it a valuable addition to your electronic assembly projects.