GCC18DCTS

Heilind Number:SULGCC18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCTS

Detailed Description

Introducing the GCC18DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The connector offers 36 positions in a compact design, with a pitch of 2.54mm for easy integration. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its hairpin contact type and straight orientation further enhance connectivity. Measuring at .61 inches in height and 9.4mm in width, it offers a space-saving solution for connectivity needs. With matte tin termination plating, it ensures long-term durability. The GCC18DCTS is a top choice for professionals seeking high-quality and high-reliability connectors.