GCC18DCTT-S288

Heilind Number:SULGCC18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCTT-S288

Detailed Description

The GCC18DCTT-S288 is a high-performance female connector designed for optimal board-to-board PCB and card edge connectivity. Engineered with precision, it features 36 gold-plated hairpin contacts made of Phosphor Bronze, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a threaded mount type and straddle orientation, installation is secure and space-efficient. The connector's operating temperature range of -65 to 125°C makes it suitable for a variety of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is ideal for applications where space is limited. Matte Tin termination plating enhances durability, while the card extender termination method with a tail length of 3.94mm allows for easy and efficient connectivity. Perfect for demanding industrial and electronic systems, this connector, part of the GCC18DCTTS288 series, guarantees high reliability and performance.