GCC18DCTT

Heilind Number:SULGCC18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCTT

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCC18DCTT connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of Hairpin contacts with Gold plating ensure secure and low-resistance connections. The Threaded mount type and Thru Hole termination method provide easy and stable installation on PCBs. With 36 positions spaced at 2.54mm pitch, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances solderability and longevity. Perfect for board-to-board and card edge connections, the GCC18DCTT is a reliable solution for your connectivity needs.