GCC18DCWH-S288

Heilind Number:SULGCC18DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCWH-S288

Detailed Description

Introducing the GCC18DCWH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold contact plating, it guarantees reliable conductivity. The hairpin contact type and straddle orientation further enhance its functionality. With 36 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its matte tin termination plating ensures durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained installations. Trust the GCC18DCWH-S288 for seamless and robust PCB connections in your projects.