GCC18DCWH-S371

Heilind Number:SULGCC18DCWH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWH-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCWH-S371

Detailed Description

Introducing the GCC18DCWH-S371, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features PA9T housing with Phosphor Bronze contacts, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive applications. The 2-row, 36-position configuration with a 2.54mm pitch offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and clearance hole mount make for easy installation on PCBs. Compact in size, with dimensions of 15.49mm x 9.4mm x 0.61in, it is ideal for space-constrained designs. Trust the GCC18DCWH-S371 for secure and efficient board-level connections in your projects.