GCC18DCWH

Heilind Number:SULGCC18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCWH

Detailed Description

Introducing the GCC18DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 36 positions, ensuring reliable connectivity. Its female gender, straight orientation, and clearance hole mount type make installation a breeze. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type offers durability. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating provides added protection. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, the GCC18DCWH is ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this premium connector.