GCC18DCWI-S288

Heilind Number:SULGCC18DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCWI-S288

Detailed Description

The GCC18DCWI-S288 is a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring 36 hairpin contact positions with gold plating on phosphor bronze material, it ensures reliable connectivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets stringent electrical requirements. The threaded mount and card extender termination method provide secure attachment, while the straddle orientation allows for efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in rugged industrial applications. Its compact design, with dimensions of 9.4mm (.37in) width and .61in (15.49mm) height, saves space on the board. With termination plating in matte tin, it offers additional durability. Overall, the GCC18DCWI-S288 is a dependable solution for high-reliability connectivity needs.