GCC18DCWI-S371

Heilind Number:SULGCC18DCWI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCWI-S371

Detailed Description

The GCC18DCWI-S371 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision machined Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of industrial and commercial uses. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With 36 gold-plated hairpin contacts arranged in two rows, it offers exceptional connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GCC18DCWI-S371 for reliable and durable PCB connections in your projects.