GCC18DCWN-S288

Heilind Number:SULGCC18DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCWN-S288

Detailed Description

The GCC18DCWN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power and data-intensive systems. The 2.54mm pitch and 36 positions offer ample connectivity options, while the card extender termination method and straddle orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. With Matte Tin termination plating and RoHS compliance, it ensures environmental friendliness. Perfect for aerospace, defense, and industrial applications, the GCC18DCWN-S288 guarantees high reliability and performance.