| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCWN-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCWN-S371 |
GCC18DCWN-S371
| Heilind Number: | SULGCC18DCWN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCWN-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU GCC18DCWN-S371, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 36 Hairpin contacts, ensuring secure and reliable connections. The Thru Hole termination method and Matte Tin plating guarantee easy installation and optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it is perfectly suited for board-to-board and card edge connections. Trust in the quality and durability of our GCC18DCWNS371 connector for all your PCB connectivity needs.

