GCC18DCWN

Heilind Number:SULGCC18DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCWN

Detailed Description

Introducing the GCC18DCWN, a robust and reliable board-to-board PCB connector designed for high-performance applications. This female connector features two rows with 36 positions, perfect for intricate circuit setups. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Its hairpin contact type, along with a straight orientation, allows for easy and secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures stable solder connections. Measuring at 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. Trust the GCC18DCWN for seamless board-to-board connections in your next project.