GCC18DCWS-S288

Heilind Number:SULGCC18DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCWS-S288

Detailed Description

Introducing the GCC18DCWS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. Its side hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. With 36 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances solderability. Trust the GCC18DCWS-S288 for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.