GCC18DCWS-S371

Heilind Number:SULGCC18DCWS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCWS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCWS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCWS-S371

Detailed Description

Introducing the GCC18DCWS-S371, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows, side hole mount type, and thru-hole termination method for easy installation. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type ensures secure mating. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity solutions. The matte tin termination plating enhances durability. Whether for aerospace, defense, or industrial applications, the GCC18DCWS-S371 guarantees high reliability and performance.