GCC18DETI

Heilind Number:SULGCC18DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DETI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DETI

Detailed Description

Introducing the GCC18DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The two-row, 36-position design allows for versatile connectivity options, while the threaded mount and thru-hole termination method ensure secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact form factor, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the GCC18DETI for reliable and high-speed data transmission in your next project.