| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DETN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DETN |
GCC18DETN
| Heilind Number: | SULGCC18DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DETN |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DETN is a high-performance female board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 36 gold-plated cantilever contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Featuring a maximum current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The straight orientation and no mounting required make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, the GCC18DETN is a rugged and durable solution for your connectivity needs.

