GCC18DEYH

Heilind Number:SULGCC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DEYH

Detailed Description

Introducing the GCC18DEYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust connectivity for your electronic systems. The connector is equipped with two rows of 36 cantilever contacts, spaced at a pitch of 2.54mm (.1in), allowing for efficient and secure mating. Its straight orientation and clearance hole mount type make installation easy and convenient. The connector operates flawlessly within a wide temperature range of -65 to 125°C, making it suitable for use in various industrial and commercial applications. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is ideal for space-constrained designs. The Matte Tin termination plating ensures excellent solderability. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the GCC18DEYH connector delivers the performance and reliability you need. Upgrade your connectivity solutions today with this innovative component.