GCC18DEYI

Heilind Number:SULGCC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DEYI

Detailed Description

Introducing the GCC18DEYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 cantilever contact positions, each plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee durability even in harsh environments with an operating temperature range of -65 to 125°C. Its threaded mount type and straight orientation offer easy installation, while the 11.18mm tail length allows for secure through-hole termination. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, making it ideal for various industrial and electronic applications. Trust the GCC18DEYI for efficient and dependable connectivity in your projects.