GCC18DEYN

Heilind Number:SULGCC18DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC18DEYN

Detailed Description

The GCC18DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides robust power delivery. Its cantilever contact type and straight orientation make it easy to insert and secure. With 36 positions spread across 2 rows, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees strong and durable connections. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it fits snugly onto PCBs without the need for mounting. Perfect for applications in aerospace, defense, and industrial sectors, the GCC18DEYN is a reliable choice for high-reliability connectivity solutions.