GCC18DKAD

Heilind Number:SULGCC18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DKAD

Detailed Description

Introducing the GCC18DKAD, a high-performance female PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Boasting two rows of 36 cantilever contacts with gold plating, it guarantees low contact resistance and enhanced durability. Ideal for right-angle mounting through clearance holes, it offers seamless integration onto PCBs. The connector's robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. Trust the GCC18DKAD for superior performance in your electronic designs.