GCC18DKAH

Heilind Number:SULGCC18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKAH

Detailed Description

Introducing the GCC18DKAH, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its cantilever contact type and right-angle orientation allow for easy mating in tight spaces, while the clearance hole mount and thru-hole termination method provide secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and stability even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GCC18DKAH for high-speed data transfer, power delivery, and signal integrity in your electronic designs.