GCC18DKAN

Heilind Number:SULGCC18DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKAN

Detailed Description

Introducing the GCC18DKAN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal signal transmission even in demanding environments. With a contact rating of 3A at 700VAC, it guarantees efficient power delivery. The cantilever contact type and right-angle orientation facilitate easy and secure connections, ideal for space-constrained applications. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 2.54mm, this connector is designed for seamless integration into your PCB layout. Its through-hole termination method with matte tin plating offers excellent solderability and durability. With a temperature range of -65 to 125°C, it is suitable for a wide range of operating conditions. The GCC18DKAN, with 36 positions across two rows, is perfect for high-density interconnects in various electronic devices. Trust in this connector for superior performance and longevity in your designs.