GCC18DKAS

Heilind Number:SULGCC18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKAS

Detailed Description

The GCC18DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage resistance of 700 VAC, it meets stringent requirements for power transmission. The right-angle orientation and side-hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. With 36 positions in two rows and a pitch of 2.54 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the GCC18DKAS is a top choice for engineers seeking robust and efficient PCB connectivity solutions.