GCC18DKDH

Heilind Number:SULGCC18DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKDH

Detailed Description

Introducing the GCC18DKDH, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 36 female contacts, this connector ensures secure and efficient connectivity. Crafted with PA9T and phosphor bronze contact material plated with gold, it guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation facilitate easy mating and installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of thru-hole with a clearance hole and matte tin plating further enhance its reliability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether in industrial, aerospace, or telecommunications settings, the GCC18DKDH ensures seamless performance. Upgrade your PCB connections with this essential component, meeting the highest standards of quality and efficiency.