GCC18DKDT

Heilind Number:SULGCC18DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKDT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DKDT

Detailed Description

The GCC18DKDT is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 36 positions, it offers ample connectivity in a compact form factor. The contact material is PA9T and phosphor bronze, ensuring reliable signal transmission with a gold plating for enhanced conductivity. Featuring a cantilever contact type and straight orientation, this connector guarantees a secure and stable connection. Its threaded mount type and through-hole termination method provide easy and efficient installation on PCBs. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating offers durability and longevity. Measuring .37 inches in width and .61 inches in height, it fits perfectly on standard PCBs. The GCC18DKDT is part of our reliable and high-quality connector solutions, meeting the needs of various industries.