| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DKED |
GCC18DKED
| Heilind Number: | SULGCC18DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DKED |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DKED connector features a high-performance design suitable for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Its two rows of 36 female contacts, made of PA9T and Phosphor Bronze with gold plating, guarantee optimal signal conductivity. The cantilever contact type and right-angle orientation provide secure connections in tight spaces. Designed for through-hole mounting with a clearance hole, installation is efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact dimensions of 13.97mm height and 9.4mm width make it suitable for space-constrained PCB applications. Trust in the GCC18DKED for robust and efficient board-to-board connectivity.

