GCC18DKES

Heilind Number:SULGCC18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKES

Detailed Description

The GCC18DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The cantilever contact design and gold plating guarantee low contact resistance and enhanced durability. Its right-angle orientation and side-hole mount type offer versatile installation options. With 36 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures secure soldering. Overall, the GCC18DKES is a reliable and high-quality solution for your PCB connection needs.