GCC18DKJD

Heilind Number:SULGCC18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKJD

Detailed Description

Introducing our GCC18DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this female connector guarantees reliable connectivity. Featuring two rows of 36 cantilever contacts with gold plating, it ensures optimal signal transmission. The clearance hole mount type and through-hole termination method provide easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm (.1 in) and a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers efficient PCB connectivity. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the GCC18DKJD is a top choice for engineers seeking quality and performance in their designs.