GCC18DKJI

Heilind Number:SULGCC18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKJI

Detailed Description

The GCC18DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Its female gender, 2 rows, and threaded mount type offer secure and stable connectivity. The termination method of thru-hole soldering with gold-plated contacts guarantees excellent conductivity. With a pitch of 2.54mm (.1in) and cantilever contact type, it allows for precise and efficient mating. This connector, with 36 positions and a right-angle orientation, is ideal for compact and space-constrained PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its matte tin termination plating ensures compatibility with various soldering processes. The GCC18DKJI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.