GCC18DKJN

Heilind Number:SULGCC18DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKJN

Detailed Description

Introducing the GCC18DKJN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows with 36 positions, allowing for efficient signal transmission. Engineered with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures durability and reliable conductivity. The cantilever contact type and right-angle orientation offer versatility in installation. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its through-hole termination method and matte tin plating make soldering easy and secure. Operating in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GCC18DKJN is ideal for space-constrained layouts. Trust in this connector for efficient and durable interconnection in your electronic devices.