GCC18DKJT

Heilind Number:SULGCC18DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKJT

Detailed Description

Introducing our GCC18DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Cantilever, this connector ensures reliable and efficient signal transmission. The PA9T and Phosphor Bronze construction, terminated through holes, guarantees robust connectivity. Featuring two rows, 36 positions, and a threaded mount type, it offers versatility in installation. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation, along with a connector height of 13.97mm and width of 9.4mm, allows for space-saving integration. Whether in aerospace, telecommunications, or industrial settings, the GCC18DKJT meets the highest standards for performance and reliability.