GCC18DKMD

Heilind Number:SULGCC18DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DKMD

Detailed Description

Introducing our GCC18DKMD, a high-performance connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers efficient connectivity on PCBs. The contact plating of Gold and termination plating of Matte Tin guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse environments. Its clearance hole mount type and wire wrap termination method make installation easy. Whether in board-to-board or card edge connections, the GCC18DKMD excels, meeting the highest standards for performance and quality.