GCC18DKMH

Heilind Number:SULGCC18DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKMH

Detailed Description

The GCC18DKMH is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and 36 positions spread across 2 rows, this connector offers precise and secure contact. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it ensures optimal conductivity and durability. The Cantilever contact type and Wire Wrap termination method further enhance its performance. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. With a clearance hole mount type and matte tin termination plating, installation is straightforward. Suitable for a wide range of applications, this connector is reliable even in harsh environments, with an operating temperature range of -65 to 125°C. The connector's compact design, with dimensions of .61 in (connector height) and 9.4mm (.37 in) (connector width), makes it ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCC18DKMH ensures seamless connectivity, making it a vital component in various electronic assemblies.