GCC18DKMN

Heilind Number:SULGCC18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DKMN

Detailed Description

Introducing the GCC18DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission and durability. With a 2.54mm pitch and 36 positions across 2 rows, it offers versatile connectivity options. The straight orientation and cantilever contact type make for easy and secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh environments. The termination method is wire wrap, and the termination plating is matte tin, ensuring efficient and stable connections. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for industrial, aerospace, and telecommunications applications, the GCC18DKMN is a reliable choice for your connectivity needs.