GCC18DKNH

Heilind Number:SULGCC18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKNH

Detailed Description

Introducing SKU GCC18DKNH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions across 2 rows, this connector ensures reliable connectivity in your electronic assemblies. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The cantilever contact type, operating at voltages up to 700 VAC and currents of 3A, meets stringent industry standards. Its clearance hole mount and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it's space-efficient yet robust. Whether in aerospace, defense, or industrial settings, the GCC18DKNH ensures dependable performance. Upgrade your PCB connections with this top-of-the-line connector.