GCC18DKNN

Heilind Number:SULGCC18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKNN

Detailed Description

Introducing the GCC18DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of industrial and commercial environments. Its two-row design with 36 positions and a pitch of 2.54mm allows for efficient connectivity in compact spaces. The cantilever contact type and straddle orientation provide secure and stable connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Trust the GCC18DKNN for seamless board-to-board interconnection in your critical systems.