GCC18DKNS

Heilind Number:SULGCC18DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKNS

Detailed Description

Introducing our GCC18DKNS Board To Board PCB Connector, designed for high-reliability applications. This female connector features two rows of 36 positions with a pitch of 2.54mm (.1in), allowing for efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures reliable performance in diverse environmental conditions. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Its Cantilever contact type and Straddle orientation provide secure connections, while the termination method of Card Extender with Matte Tin plating ensures easy installation onto PCBs. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it suitable for space-constrained applications. Trust the GCC18DKNS for seamless board-to-board connectivity in critical electronic systems.