GCC18DKNT

Heilind Number:SULGCC18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKNT

Detailed Description

Introducing the GCC18DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The Cantilever contact type and straddle orientation make it ideal for secure connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of Card Extender with Matte Tin plating guarantees a stable and lasting connection. With 36 positions and a tail length of 15.37mm (.605 in), it provides ample connectivity options. Whether for industrial, medical, or aerospace applications, the GCC18DKNT delivers high reliability and performance.