GCC18DKRD

Heilind Number:SULGCC18DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKRD

Detailed Description

Introducing our SKU GCC18DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and 36 positions offers versatility in connectivity. Its clearance hole mount type and card extender termination method facilitate easy installation. The Cantilever contact type with gold plating on Phosphor Bronze contacts ensures optimal signal integrity. Operating smoothly in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GCC18DKRD for seamless and secure board-to-board connections in your electronic systems.