GCC18DKRN

Heilind Number:SULGCC18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKRN

Detailed Description

The GCC18DKRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions spread across two rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and straddle orientation further enhance its stability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it is suitable for use in diverse environmental conditions. The connector's no-mounting design and card extender termination method facilitate easy installation. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the GCC18DKRN is a dependable choice for your PCB connection requirements.