GCC18DKRS

Heilind Number:SULGCC18DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKRS

Detailed Description

Introducing the GCC18DKRS, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a dual-row configuration featuring 36 positions, this connector ensures efficient signal transmission. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees optimal conductivity and durability. Its cantilever contact type and side hole mount design offer secure attachment and easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and signal applications. The connector's robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, ensures reliability even in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, the GCC18DKRS is perfect for space-constrained PCB layouts. Trust in this connector for superior performance in your electronic designs.