GCC18DKSD

Heilind Number:SULGCC18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKSD

Detailed Description

The GCC18DKSD is a robust and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers seamless connectivity in electronic systems. Featuring a female gender and through-hole termination method, it ensures secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The cantilever contact type and straight orientation facilitate easy mating. With a clearance hole mount type and matte tin termination plating, installation is efficient. This connector, with a compact size of 9.4mm in width and 15.49mm in height, is ideal for space-constrained PCB designs. Whether used in aerospace, defense, or industrial applications, the GCC18DKSD ensures high reliability and performance.