| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DKSI |
GCC18DKSI
| Heilind Number: | SULGCC18DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DKSI |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DKSI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a dual-row, 36-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance its functionality. Compact yet robust, the GCC18DKSI is a dependable choice for critical electronic systems.

